PDP SEO Portlet

GW JTLMSX.EM-B8A2-XX51-1-60-1-R33

Manufacturer:ams OSRAM
Product Category: null
Avnet Manufacturer Part #: GW JTLMSX.EM-B8A2-XX51-1-60-1-R33
Secondary Manufacturer Part#: GW JTLMSX.EM-B8A2-XX51-1-60-1-R33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
82
6500 K
Silver
Rectangular
30 lm
260 °C
75 mA
3.3 V
Surface Mount
-30 to 85 °C
2SMD
2
3.5 x 2.8 x 0.7 mm
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  60000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.00162
120000+
$0.00081